Wera C Deep Bit set Imperial 1/2" 6-piece 05005470001
· 6-piece nut set on nut magnet strip, 1/2"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy remo…
· 6-piece nut set on nut magnet strip, 1/2"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy remo…
1 socket wrench set, 1/2" drive, 6-part
· 6-piece nut set on nut magnet strip, 1/2"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· Long ½" socket wrench for low-flying screw connections in tight spaces and protruding threaded rods· Hexagon profile enables precise and profile-protecting screwing with high power transmissionNut magnet strip with 6 long hand and machine socket wrench inserts (non-impact), 1/2". A smooth rotating mechanism ensures a secure hold and easy removal of the nuts. Wera long 1/2" hand and machine socket wrench inserts (ISO 2725 part 3) for use in manual and machine operation (non-impact) even with deep screwed glands and protruding threaded rods. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. Handy for easy grip even with oily hands. With hexagonal profile and ball-bearing groove. The hexagonal profile enables the transmission of high forces and puts less strain on the edges of the nut or the screw head than a twelve-edge profile. Fine-toothed ratchet bars also make the use of a 12-edge profile unnecessary even in cramped room conditions thanks to their small back angle. For external hexagon screws and nuts. The magnetic strip allows temporary attachment to metallic surfaces and has a secure nut lock and release function thanks to the Twist to unlock function.
This text is machine translated.
Delivery
- 05004550001 1 x 10 x 83 mm
- 05004553001 1 x 13 x 83 mm
- 05004555001 x 15 x 83 mm
- 05004556001 1 x 16 x 83 mm
- 05004557001 1 x 17 x 83 mm
- 05004559001 1 x 19 x 83 mm
- 05136422001 1 x 30 x 370 mm