Whadda K6400 Code lock Assembly kit 9 V DC, 12 V DC, 9 V AC, 12 V AC

  • Item no.: 191124
  • Manufacturer no.: K6400
  • EAN: 5410329064006

This code lock can be used to switch an alarm system on or off or to open a door. The code is easy to enter. The keyboard is fully sealed and can be installed indoors or outdoors.

  • Warranty: 24 months
  • Manufacturer: Whadda
  • Item no.: 191124
  • Manufacturer no.: K6400
  • EAN: 5410329064006

This code lock can be used to switch an alarm system on or off or to open a door. The code is easy to enter. The keyboard is fully sealed and can be installed indoors or outdoors.

  • Warranty: 24 months
  • Manufacturer: Whadda

Similar products

See and discover other items from category Alarm System Assembly Kits