Whadda K8056 Relay card Assembly kit 12 V DC
Independent relay cards that can be controlled through switches or open collector-outputs or remote controlled via RS232. Since the card can be controlled with the commands of RS232, you can implement tailor-made applications in every programming lan…
- Warranty: 24 months
- Manufacturer: Whadda
Independent relay cards that can be controlled through switches or open collector-outputs or remote controlled via RS232. Since the card can be controlled with the commands of RS232, you can implement tailor-made applications in every programming lan…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Operating voltage | 12 V DC |
---|---|
Current consumption | 500 mA |
Output rating | 5 A/230 /AC |
Version | Assembly kit |
Dim | (L x W x H) 107 x 160 x 30 mm |
Height | 30 mm |
Length | 107 mm |
Width | 160 mm |
Inputs / outputs | 8 relay outputs |
No. of relay outputs | 8 |
Relay Current | 5 A |
---|---|
Operating voltage | 12 V DC |
Product type | Relay card |
Documents & Downloads
Whadda K8056 Relay card Assembly kit 12 V DC
Independent relay cards that can be controlled through switches or open collector-outputs or remote controlled via RS232. Since the card can be controlled with the commands of RS232, you can implement tailor-made applications in every programming language or on every computer platform.
Facts
- Separate relay on / off test with "moment" or "toggle" function
- "Delete All" function - "All relays are set"
- Address selection: Up to 255 cards can be selected.
- Emergency switch for all cards
- 8 "drive inputs" can be used with open collectors or regular switches
- RS232 input controls the card with a computer and terminal: Transfer rate: 2400, 8 data bits, 1 stop bit.
System Requirements
- Pentium class CPU · Windows 95 or higher · Mouse · Freer RS232-Port.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Relay Assembly Kits