Whadda K8098 Audio analyser Assembly kit 12 V DC
The white backlit LCD display of the audio analyser gives your home-made audio devices a high tech look. With the audio analyser you can perform measurements such as peak power, RMS power, average dB, peak dB, linear audio spectrum or 1/3 octave audi…
- Warranty: 24 months
- Manufacturer: Whadda
The white backlit LCD display of the audio analyser gives your home-made audio devices a high tech look. With the audio analyser you can perform measurements such as peak power, RMS power, average dB, peak dB, linear audio spectrum or 1/3 octave audi…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
- Leistungsmessung: 2, 4 oder 8 Ohm · Empfindlichkeit: -34 dBu (15,5 mVrms) · Eingangsniveau: Max 50 Vrms bei 220 k
- · Frequenzbereich: 20 Hz bis 20 kHz · Abmessung LCD-Display: 128 x 64 mm
Operating voltage | 12 V DC |
---|---|
Current consumption | 75 mA |
Version | Assembly kit |
Dim | (W x H) 98 mm x 51 mm |
Height | 51 mm |
Width | 98 mm |
Operating voltage | 12 V DC |
Product type | Audio analyser |
Audio-Analysator
The white backlit LCD display of the audio analyser gives your home-made audio devices a high tech look. With the audio analyser you can perform measurements such as peak power, RMS power, average dB, peak dB, linear audio spectrum or 1/3 octave audio spectrum. The compact analyser is suitable for panel mounting.
Highlights & Details
- White backlit LCD display
- Ideal for panel mounting
Facts
- Automatische oder manuelle Bereichseinstellung
- Peak Hold-Funktion
- Einstellbare Lautsprecherimpedanz
- Einstellbare Benutzersprache
- LC-Display mit weißer Hintergrundbeleuchtung.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits