Wieland 70.353.1035.0 WIELAND ELECTRIC Industrial Connector, 10 Pin + PE Housing top section
These connectos are specially designed for use in particularly rough working conditions. Intended mainly for machine and plant engineering applications, MSR technology, stage/lighting systems and the automotive industry. The connector is made with an…
These connectos are specially designed for use in particularly rough working conditions. Intended mainly for machine and plant engineering applications, MSR technology, stage/lighting systems and the automotive industry. The connector is made with an…
Wieland 70.353.1035.0 WIELAND ELECTRIC Industrial Connector, 10 Pin + PE Housing top section
These connectos are specially designed for use in particularly rough working conditions. Intended mainly for machine and plant engineering applications, MSR technology, stage/lighting systems and the automotive industry. The connector is made with an aluminium housing and a contact insert (male or female).
Delivery
- The housing is supplied without the contact inserts.
Comments
The contact inserts can be screwed into the top/bottom part of the housing as desired. When connected, the 6 / 10 / 16 / 24 pin versions meet protection class IP 55; the 3-pin version meets protection class IP 54.Customer reviews
Similar products
See and discover other items from category Revos Basic Enclosures