WIKO VIEW3 Lite Smartphone 32 GB 6.09 inch (15.5 cm) Hybrid slot Android™ 9.0 Anthracite
Discover a complete smartphone experience:
Dual camera with bokeh effect
Large memory
Large battery
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Discover a complete smartphone experience:
Dual camera with bokeh effect
Large memory
Large battery
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.6 GHz |
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.09 inch |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 128 GB) |
---|---|
RAM | 2 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 900 MHz , 1800 MHz |
LTE frequency | 800 MHz , 900 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE |
Features | Face recognition |
Contract | None |
Colour | Anthracite |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 1.326 W/kg |
Max. talk time | 30 h |
Standby max. | 265 h |
Width | 73 mm |
Height | 155.5 mm |
Depth | 8.7 mm |
Weight | 160.1 |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB |
Type | View 3 Lite |
SIM card type | Hybrid slot |
Battery capacity | 4000 mAh |
Product type | Smartphone |
Documents & Downloads
Wiko View 3 Lite Anthracite Blue 32 GB+2GB
Discover a complete smartphone experience:
Dual camera with bokeh effect
Large memory
Large battery
This text is machine translated.
Highlights & Details
- 15.5 cm(6.09 inch ) Display,
- Octa CoreProcessor (8 x;1.6 GHz )
- 32 GB built-in memory (microSD card (up to 128 GB))
- Android™ 9.0
Facts
- Slim, clear housing with hard shell cover and flexible frame
- High-resistance printed hard glass, which protects your mobile phone against scratches.
Delivery
- AC adapter
- Headset
- Micro USB cable
- Wiko smartphone
- User manual
- Safety book
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones