WIKO Y60 Smartphone 16 GB 5.45 inch (13.8 cm) Hybrid slot Android™ 9.0 Anthracite blue
Enjoy your favorite contents on a large screen in a compact form and store them all thanks to the large 16 GB ROM memory of the Y60. Get ready to roll at 4G at full speed to enable smooth web browsing.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Enjoy your favorite contents on a large screen in a compact form and store them all thanks to the large 16 GB ROM memory of the Y60. Get ready to roll at 4G at full speed to enable smooth web browsing.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 13.8 cm |
Screen size diagonal (inches) | 5.45 inch |
Display resolution | 960 x 480 p |
Display resolution mode | FWVGA+ |
Resolution of built-in camera | 5 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 1 GB |
SIM card type | Micro SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 2100 MHz , 1800 MHz , 2600 MHz , 900 MHz , 800 MHz |
Data transfer | LTE |
Features | Face recognition |
Contract | None |
Colour | Anthracite blue |
Built-in Glonass | No |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 1.42 W/kg |
Max. talk time | 26 h |
Standby max. | 212 h |
Width | 71.8 mm |
Height | 146.8 mm |
Depth | 9.3 mm |
Weight | 177.7 |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB |
Type | Y60 |
SIM card type | Hybrid slot |
Battery capacity | 4000 mAh |
Product type | Smartphone |
Documents & Downloads
Wiko Y60
Enjoy your favorite contents on a large screen in a compact form and store them all thanks to the large 16 GB ROM memory of the Y60. Get ready to roll at 4G at full speed to enable smooth web browsing.
This text is machine translated.
Highlights & Details
- 13.8 cm(5.45 inch ) Display, 960 x 480 p
- Quad CoreProcessor (4 x;1.3 GHz )
- 16 GB built-in memory (microSD card (up to 128 GB))
- Android™ 9.0
Facts
- 13.8 cm (5.45 inch) display with a resolution of 960 x 480 pixels (FWVGA+) · Quad core processor (4 x 1.3 GHz) · 16 GB internal memory (expandable with microSD card up to 128 GB) · Operating System: Android™ 9.0 Pie Go · Main camera: 5 million pixels · Front camera: 5 million pixels · 1 GB memory · Bluetooth 4.2 · Mobile phone standard LTE/4G · WLAN 802.11 b/g/n · Interfaces: Audio, stereo (3.5 mm jack); micro USB 2.0 · Battery technology, capacity: 2500 mAh Li-ion · Talk time (max.): 26 h · Standby time (max.) 212 h · Color: Anthracite blue · GPS · A-GPS · G-sensor · Approximation sensor · Light sensor · Stereo FM radio
- This text is machine translated.
Delivery
- Wiko Y60 smartphone
- Mains adapter/charger
- Charging and data cable (micro-USB)
- Headset
- Slot tool
- Short and safety instructions
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones