Wima FKP1R021505F00KSSD 1 pc(s) FKP thin film capacitor Radial lead 0.015 µF 1250 V DC 10 % 22.5 mm (L x W x H) 26.5 x

  • Item no.: 456519
  • Manufacturer no.: FKP1R021505F00KSSD-1
  • EAN: 2050000129001

Impulse-proof and self-healing design for high power loads · With metal film coating and internal series connection · No life limitation · For use as attanuating and switching capacitors in power supply units, invertor circuits in drive and power sys…

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 456519
  • Manufacturer no.: FKP1R021505F00KSSD-1
  • EAN: 2050000129001

Impulse-proof and self-healing design for high power loads · With metal film coating and internal series connection · No life limitation · For use as attanuating and switching capacitors in power supply units, invertor circuits in drive and power sys…

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 1250 V DC
Dielectric Metal foil and double-sided polypropylene foil
Flank steepness 11000 V/µs
Tolerance ± 10 %
Connection Solder pins
Length 26.5 mm
Width 8.5 mm
Height 18.5 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 26.5 x 8.5 x 18.5 mm
Type FKP1R021505F00KSSD
Nominal voltage (details) 1250 V/DC/600 V AC
Tolerance ±10 %
Reliability λ02fit
Capacity (elec.) 0.015 µF
Temperature range -55 - +100 °C
Product type FKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 1250 V DC
Dielectric Metal foil and double-sided polypropylene foil
Flank steepness 11000 V/µs
Tolerance ± 10 %
Connection Solder pins
Length 26.5 mm
Width 8.5 mm
Height 18.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors