Wima FKS 2 0,01uF 10% 400V RM5 1 pc(s) FKS thin film capacitor Radial lead 0.01 µF 400 V DC 10 % 5 mm (L x W x H) 7.2 x

  • Item no.: 1569335
  • Manufacturer no.: FKS2G021001C00KSSD-1
  • EAN: 2050004859348

Folienkondensator FKS 2 0.01uF 10% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569335
  • Manufacturer no.: FKS2G021001C00KSSD-1
  • EAN: 2050004859348

Folienkondensator FKS 2 0.01uF 10% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.01 µF
Nominal voltage 400 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 3.5 mm
Height 8.5 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 7.2 x 3.5 x 8.5 mm
Type FKS 2 0,01uF 10% 400V RM5
Product type FKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.01 µF
Nominal voltage 400 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 3.5 mm
Height 8.5 mm
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors