Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 2200 pF |
Nominal voltage | 250 V DC |
Tolerance ± | 10 % |
Material | Polyester |
Connection | Solder pins |
Length | 7.2 mm |
Width | 2.5 mm |
Height | 6.5 mm |
CS | 5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.2 x 2.5 x 6.5 mm |
Type | FKS 2 2200pF 10% 250V RM5 |
Product type | FKS thin film capacitor |
Documents & Downloads
Foil capacitors series FKS2
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this FKS2F012201A00KSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors