
Wima MKP1F051007H00KSSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 250 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x
Number
Technical specifications
- Covering of plastic casing UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 MΩ/1000000 s (mean value)
- Loss factors ≤ 3 x 10-4 @ 1 kHz
- Reliability LAMBDA0<5fit.
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
10 µF
- Nominal voltage
250 V DC
- Flank steepness
50 V/µs
- Tolerance ±
10 %
- Connection
Solder pins
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP1F051007H00KSSD
- Nominal voltage (details)
250 V/DC/180 V AC
- Dielectric
Double-sided metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 459939 Wima MKP1F051007H00KSSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 250 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x
User & Safety Instructions
User & Safety Instructions 459939 Wima MKP1F051007H00KSSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 250 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x


