
Wima MKP1G042207E00KSSD 1 pc(s) MKP thin film capacitor Radial lead 2.2 µF 400 V DC 10 % 37.5 mm (L x W x H) 41.5 x 17 x
Number
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values> = 5 x 10 5 MΩ/1000000 s (average)
- Loss factors ≤ 3 x 10-4 @1kHz
- Reliability λ< 5 fit.
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 17 x 29 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
400 V DC
- Flank steepness
200 V/µs
- Tolerance ±
10 %
- Connection
Solder pins
- Length
41.5 mm
- Width
17 mm
- Height
29 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP1G042207E00KSSD
- Nominal voltage (details)
400 V/DC/250 V AC
- Dielectric
Double-sided metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 459877 Wima MKP1G042207E00KSSD 1 pc(s) MKP thin film capacitor Radial lead 2.2 µF 400 V DC 10 % 37.5 mm (L x W x H) 41.5 x 17 x
User & Safety Instructions
User & Safety Instructions 459877 Wima MKP1G042207E00KSSD 1 pc(s) MKP thin film capacitor Radial lead 2.2 µF 400 V DC 10 % 37.5 mm (L x W x H) 41.5 x 17 x


