Wima MKP1O126805D00JSSD 760 pc(s) MKP thin film capacitor Radial lead 0.068 µF 1000 V DC 5 % 22.5 mm (L x W x H) 26.5 x

  • Item no.: 1151579
  • Manufacturer no.: MKP1O126805D00JSSD

KONDENSATOREN MKP10 MKP1O126805D00JSSD

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1151579
  • Manufacturer no.: MKP1O126805D00JSSD

KONDENSATOREN MKP10 MKP1O126805D00JSSD

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Packaging type Bulk
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 1000 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 7 mm
Height 16.5 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 760 pc(s)
Packaging type (details) Loose Products/EPS Standard
Type MKP1O126805D00JSSD
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Packaging type Bulk
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 1000 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 7 mm
Height 16.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors