Technical data
- Wire length: 6 mm
Packaging type | Bulk |
---|---|
Type | Radial lead |
Capacity (elec.) | 1 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Solder pins |
Length | 31.5 mm |
Width | 13 mm |
Height | 24 mm |
CS | 27.5 mm |
---|---|
Min. temperature | -55 °C |
Max. temperature | +100 °C |
Content | 378 pc(s) |
Packaging type (details) | Loose Products/EPS Standard |
Dim | (L x W x H) 31.5 x 13 x 24 mm |
Type | MKP4J041006D00JSSD |
RoHS-compliant | Yes |
Product type | MKP thin film capacitor |
Documents & Downloads
Thin Film Capacitor MKP4
Highlights & Details
- Bulk 378 ST
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Wima
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors