Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 0.047 µF |
Nominal voltage | 63 V DC |
Dielectric | Metallised polyester foil |
Tolerance ± | 10 % |
Material | Polyester |
Connection | Solder pins |
Length | 7.2 mm |
Width | 2.5 mm |
Height | 6.5 mm |
CS | 5 mm |
---|---|
Min. temperature | -55 °C |
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.2 x 2.5 x 6.5 mm |
Type | MKS 2 0,047uF 10% 63V RM5 |
Nominal voltage (details) | 63 V/DC/40 V AC |
Reliability | Λ0< 2fit |
Capacity (elec.) | 0.047 µF |
Product type | MKS thin film capacitor |
Documents & Downloads
Foil capacitors series MKS2
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKS2C024701A00KSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors