Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Radial lead
0.015 µF
400 V DC
5 %
Polyester
Solder pins
10 mm
3 mm
8.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
(L x W x H) 10 x 3 x 8.5 mm
MKS 4 0,015uF 5% 400V RM7,5
MKS thin film capacitor
Datasheet 1569753 Wima MKS 4 0,015uF 5% 400V RM7,5 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 400 V DC 5 % 7.5 mm (L x W x H) 10