Wima MKS 4 1500pF 10% 1000V RM 10 1 pc(s) MKS thin film capacitor Radial lead 1500 pF 1000 V DC 10 % 10 mm (L x W x H)

  • Item no.: 1569891
  • Manufacturer no.: MKS4O111503C00KSSD-1
  • EAN: 2050004864908

Folienkondensator MKS 4 1500pF 10% 1000V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569891
  • Manufacturer no.: MKS4O111503C00KSSD-1
  • EAN: 2050004864908

Folienkondensator MKS 4 1500pF 10% 1000V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1500 pF
Nominal voltage 1000 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 13 x 4 x 9 mm
Type MKS 4 1500pF 10% 1000V RM 10
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1500 pF
Nominal voltage 1000 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors