Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 15 µF |
Nominal voltage | 63 V DC |
Tolerance ± | 10 % |
Material | Polyester |
Connection | Solder pins |
Length | 26.5 mm |
Width | 11 mm |
Height | 21 mm |
CS | 22.5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 26.5 x 11 x 21 mm |
Type | MKS 4 15uF 10% 63V RM 22,5 |
Product type | MKS thin film capacitor |
Documents & Downloads
Foil capacitors series MKS4
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKS4C051505I00KSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors