
Number
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 3.5 x 8.5 mm
- Capacity (elec.)
0.033 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
7.2 mm
- Width
3.5 mm
- Height
8.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS2F023301C00KI00
- Reliability
Λ0< 2fit
- Nominal voltage (details)
250 V/DC/160 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459802 Wima MKS2F023301C00KI00 1 pc(s) MKS thin film capacitor Radial lead 0.033 µF 250 V DC 20 % 5 mm (L x W x H) 7.2 x 3.5 x
User & Safety Instructions
User & Safety Instructions 459802 Wima MKS2F023301C00KI00 1 pc(s) MKS thin film capacitor Radial lead 0.033 µF 250 V DC 20 % 5 mm (L x W x H) 7.2 x 3.5 x


