Wima MKS4D041002F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 1 µF 100 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x

  • Item no.: 458139
  • Manufacturer no.: MKS4D041002F00KSSD-1
  • EAN: 2050000129780

Capac. MKS4 1-F 100VDC 20%

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 458139
  • Manufacturer no.: MKS4D041002F00KSSD-1
  • EAN: 2050000129780

Capac. MKS4 1-F 100VDC 20%

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 100 V DC
Dielectric Metallised polyester foil
Tolerance ± 20 %
Connection Solder pins
Length 10.3 mm
Width 5.7 mm
Height 12.5 mm
CS 7.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 10.3 x 5.7 x 12.5 mm
Type MKS4D041002F00KSSD
Nominal voltage (details) 100 V/DC/63 V AC
Reliability Λ0< 2fit
Capacity (elec.) 1.0 µF
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 100 V DC
Dielectric Metallised polyester foil
Tolerance ± 20 %
Connection Solder pins
Length 10.3 mm
Width 5.7 mm
Height 12.5 mm
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors