Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 2200 pF |
Nominal voltage | 300 V AC |
Tolerance ± | 20 % |
Material | Metallized paper |
Connection | Solder pins |
Length | 19 mm |
Width | 5 mm |
Height | 13 mm |
CS | 15 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +110 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 19 x 5 x 13 mm |
Type | MP 3R-Y2 2200pF 20% 300V RM15 |
Product type | MP3R-Y2 suppression capacitor |
Documents & Downloads
Radio Interference Suppression Capacitors Series MP3R-Y2
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MPRY2W1220FC00MSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors