WKK GST 9 Spiral tube Ecru 10 m
Spiral tape is used to bundle single or multiple cables securely and properly. The spiral shape makes this robust tape flexible, whereby cables can be bundled around edges and corners. The resistant polyethylene thereby protects the cables against im…
Spiral tape is used to bundle single or multiple cables securely and properly. The spiral shape makes this robust tape flexible, whereby cables can be bundled around edges and corners. The resistant polyethylene thereby protects the cables against im…
Spiral tape for bundle diameter from 9.0 - 65.0 mm, natural, 10m
Spiral tape is used to bundle single or multiple cables securely and properly. The spiral shape makes this robust tape flexible, whereby cables can be bundled around edges and corners. The resistant polyethylene thereby protects the cables against impacts and sharp edges. The spiral form also ensures for dissipating the whole heat from cables. Available in black and transparent.
This text is machine translated.
Highlights & Details
- Ecru
Delivery
- Spiral strap
Comments
Customer reviews
Similar products
See and discover other items from category Kabelschläuche