Würth Elektronik 850617021002 Supercapacitor (SC) 7 F 2.7 V (Ø x H) 10 mm x 20 mm 1 pc(s)
No image
Würth Elektronik 850617021002 Supercapacitor (SC) 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 850617021002 Supercapacitor (SC) 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 7 F |
Nominal voltage | 2.7 V |
Height | 20 mm |
(Ø) | 10 mm |
Min. temperature | -40 °C |
Max. temperature | 65 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 10 mm x 20 mm |
Type | WCAP-STSC Supercapacitors EDLC |
RoHS-compliant | Yes |
---|---|
Product type | Supercapacitor (SC) |
Documents & Downloads
Super-Cap capacitor
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 850617021002 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors