Würth Elektronik STAR-FLAT 7427246 Ferrite bead cube key protected 194 Ω (L x W x H) 53.3 x 33.1 x 16 mm 1 pc(s)
Technical data
Features | key protected |
---|---|
Type | 26-pin |
Impedance at 25 MHz | 97 Ω |
Impedance at 100 MHz | 194 Ω |
Length | 53.3 mm |
Width | 33.1 mm |
Height | 16 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 53.3 x 33.1 x 16 mm |
Type | STAR-FLAT 7427246 |
RoHS-compliant | Yes |
---|---|
Product type | Ferrite bead cube |
Star flat ferrite bead cube with key technology
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
Key please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores