Würth Elektronik WCAP-CSGP 885012006030 Ceramic capacitor 0603 4.7 pF 25 V 0.5 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

  • Item no.: 1279759
  • Manufacturer no.: 885012006030
  • EAN: 2050002804258

WCAP-CSGP GEN PURPOSE MLCC 885012006030

  • Item no.: 1279759
  • Manufacturer no.: 885012006030
  • EAN: 2050002804258

WCAP-CSGP GEN PURPOSE MLCC 885012006030

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 0.5 %
Material properties NPO
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 0603
Type WCAP-CSGP 885012006030
Capacity (elec.) 4.7 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 0.5 %
Material properties NPO
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors