Würth Elektronik WCAP-PSHP 875115457008 Electrolytic capacitor SMD 270 µF 20 V 20 % (Ø x H) 10 mm x 10.5 mm 1 pc(s)

Type SMD
Capacity (elec.) 270 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 10 mm
Height 10.5 mm
Material Aluminium
Type WCAP-PSHP 875115457008
Nominal voltage 20 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 270 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 10 mm
Height 10.5 mm
Material Aluminium
Type WCAP-PSHP 875115457008
Nominal voltage 20 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors