Würth Elektronik WCAP-PTHR 870055875003 Electrolytic capacitor Radial lead 5 mm 33 µF 63 V 20 % (Ø x H) 10 mm x 12.5 mm

Type Radial lead
Capacity (elec.) 33 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 10 mm x 12.5 mm
(Ø) 10 mm
Height 12.5 mm
Material Aluminium
Type WCAP-PTHR 870055875003
Nominal voltage 63 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 33 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 10 mm x 12.5 mm
(Ø) 10 mm
Height 12.5 mm
Material Aluminium
Type WCAP-PTHR 870055875003
Nominal voltage 63 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors