Würth Elektronik WE-CBF SMD 742792090 SMD ferrite bead 1800 Ω (L x W x H) 2 x 0.9 x 1.2 mm 1 pc(s)
No image
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | 0805 |
---|---|
Impedance at 100 MHz | 1800 Ω |
Length | 2 mm |
Width | 0.9 mm |
Height | 1.2 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 0.9 x 1.2 mm |
Type | WE-CBF SMD 742792090 |
RoHS-compliant | Yes |
Product type | SMD ferrite bead |
Documents & Downloads
WE-CBF SMD ferrite
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores