Würth Elektronik WE-ExB 744844471 Line choke 470 µH 16 mΩ 9 A 1 pc(s)

  • Item no.: 1385267
  • Manufacturer no.: 744844471
  • EAN: 2050003614481

WE-EXB POWER LINE CHOKE744844471

  • Item no.: 1385267
  • Manufacturer no.: 744844471
  • EAN: 2050003614481

WE-EXB POWER LINE CHOKE744844471

Inductance (L) 470 µH
Impedance at 100 MHz 16 mΩ
Nominal voltage 250 V AC
Nominal current 9 A
Length 28 mm
Width 18.5 mm
Height 33 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 23.7 g
Content 1 pc(s)
Dim (L x W x H) 28 x 18.5 x 33 mm
Type WE-ExB 744844471
RoHS-compliant Yes
Product type Line choke

Technical data

Inductance (L) 470 µH
Impedance at 100 MHz 16 mΩ
Nominal voltage 250 V AC
Nominal current 9 A
Length 28 mm
Width 18.5 mm
Height 33 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 23.7 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes