Würth Elektronik WE-KI 744761151C RF choke (RFC) SMD 0603 51 nH 0.24 Ω 0.6 A 1 pc(s)
Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | SMD |
---|---|
Type | 0603 |
Inductance (L) | 51 nH |
Sample rate | 200 MHz |
Resistance | 0.24 Ω |
Nominal current | 0.6 A |
Material | Ceramic |
Length | 1.65 mm |
Width | 1.15 mm |
Height | 0.9 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Weight | 0.04 g |
Content | 1 pc(s) |
Dim | (L x W x H) 1.65 x 1.15 x 0.9 mm |
Type | WE-KI 744761151C |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
WE-KI high frequency choke SMD inductor
Features:
High-quality
High thermal stability
Recommended: reflow soldering
Customer-specific versions on request
Inductance tolerance: 5% or 0.2 nH (2% on request)
Highest possible self resonance frequency up to max. 12.5 GHz
Uses:
Bluetooth
Sat receiver
Wireless LAN
Set-top boxes
Broadband signal transmission
Ideal for applications of telecommunications
Especially develops for high-frequency applications
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes