Würth Elektronik WE-LHMI SMD 74437336047 Smoothing choke insulated SMD 5030 4.7 µH 53.0 mΩ 3.9 A 1 pc(s)
Features:Compact designLow stray fieldMagnetic insulationNo noise problemsHigh-current capability and high saturation current permittedUses:CPU/RAMPower SupplyMotherboard/Graphics CardsPoint-of-load converters (PIN)DC/DC converter for high currents i…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Compact designLow stray fieldMagnetic insulationNo noise problemsHigh-current capability and high saturation current permittedUses:CPU/RAMPower SupplyMotherboard/Graphics CardsPoint-of-load converters (PIN)DC/DC converter for high currents i…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 5030 |
Inductance (L) | 4.7 µH |
Resonance | 25 MHz |
Tolerance ± | 20 % |
Resistance | 53.0 mΩ |
Nominal current | 3.9 A |
Length | 5.7 mm |
Width | 5.2 mm |
Height | 2.8 mm |
---|---|
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 5.7 x 5.2 x 2.8 mm |
Type | WE-LHMI SMD 74437336047 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
WE-LHMI SMD Smoothing choke
Features:
Compact design
Low stray field
Magnetic insulation
No noise problems
High-current capability and high saturation current permitted
Uses:
CPU/RAM
Power Supply
Motherboard/Graphics Cards
Point-of-load converters (PIN)
DC/DC converter for high currents in power supplies
DC/DC converter for Field Programmable Gate Array (FPGA)
Portable devices such as PDA, digital camera and battery-operated devices
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes