Würth Elektronik WE-PD 7447709680 Smoothing choke SMD 1210 68 µH 0.089 Ω 3.2 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1210 |
Inductance (L) | 68 µH |
Resistance | 0.089 Ω |
Nominal current | 3.2 A |
Length | 12 mm |
Width | 12 mm |
Height | 10 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 12 x 12 x 10 mm |
Type | WE-PD 7447709680 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
WE-PD SMD-Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes