Würth Elektronik WE-PD 7447713082 Smoothing choke SMD 1030 8.2 µH 0.049 Ω 3 A 1 pc(s)

  • Item no.: 1087776
  • Manufacturer no.: 7447713082
  • EAN: 2050001990822

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087776
  • Manufacturer no.: 7447713082
  • EAN: 2050001990822

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1030
Inductance (L) 8.2 µH
Tolerance ± 30 %
Resistance 0.049 Ω
Nominal current 3 A
Length 10 mm
Width 10 mm
Height 3 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 7447713082
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1030
Inductance (L) 8.2 µH
Tolerance ± 30 %
Resistance 0.049 Ω
Nominal current 3 A
Length 10 mm
Width 10 mm
Height 3 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes