Würth Elektronik WE-SAFB 7427015 Toroidal ferrite core 101 Ω Cable Ø (max.) 20.4 mm (Ø) 34.6 mm 1 pc(s)
Würth Elektronik 7427015 Toroidal ferrite core 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 7427015 Toroidal ferrite core 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Cable Ø up to | 20.4 mm |
---|---|
Cable Ø (max.) | 20.4 mm |
Impedance at 25 MHz | 56 Ω |
Impedance at 100 MHz | 101 Ω |
(Ø) | 34.6 mm |
Content | 1 pc(s) |
Dim | (Ø) 34.6 mm |
Cable Ø range | 20.4 - 20.4 mm |
Type | WE-SAFB 7427015 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
---|
Documents & Downloads
WE-TOF ferrite ring
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores