Würth Elektronik WE-TIF 7447231472 Inductor 4700 µH 4000 mΩ 0.36 A 1 pc(s)

Inductance (L) 4700 µH
Impedance at 100 MHz 4000 mΩ
Nominal current 0.36 A
Length 11 mm
Width 11 mm
Height 19 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 6.2 g
Content 1 pc(s)
Dim (L x W x H) 11 x 11 x 19 mm
Type WE-TIF 7447231472
RoHS-compliant Yes
Product type Inductor

Technical data

Inductance (L) 4700 µH
Impedance at 100 MHz 4000 mΩ
Nominal current 0.36 A
Length 11 mm
Width 11 mm
Height 19 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 6.2 g
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes