Würth Elektronik WE-TPC SMD 744290121 Choke SMD 1712 0.12 mH 5.5 A 1 pc(s)
Features:Large Inductivity rangeHigh current carrying capacitySmall dimensionsFlat housingWide range of suppression spectrumClimate category 40/125/21Flammability to UL 94 V-0Uses:Interference suppressionUp/down converterHeavy disturbances linesDc po…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Large Inductivity rangeHigh current carrying capacitySmall dimensionsFlat housingWide range of suppression spectrumClimate category 40/125/21Flammability to UL 94 V-0Uses:Interference suppressionUp/down converterHeavy disturbances linesDc po…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | SMD |
---|---|
Type | 1712 |
Inductance (L) | 0.12 mH |
Nominal current | 5.5 A |
Material | MnZn |
Length | 16.6 mm |
Width | 12.5 mm |
Height | 9.3 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 16.6 x 12.5 x 9.3 mm |
Type | WE-TPC SMD 744290121 |
---|---|
RoHS-compliant | Yes |
Product type | Choke |
Documents & Downloads
WE-UCF Current-compensated SMD-Choke
Features:
Large Inductivity range
High current carrying capacity
Small dimensions
Flat housing
Wide range of suppression spectrum
Climate category 40/125/21
Flammability to UL 94 V-0
Uses:
Interference suppression
Up/down converter
Heavy disturbances lines
Dc power supply
Data buses with low data rate
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes