Würth Elektronik WE-WPCC 760308201 Inductor Radial lead Contact spacing 5 mm 10 µH 0.2 Ω 4.5 A 1 pc(s)
Technical data
Type | Radial lead |
---|---|
Inductance (L) | 10 µH |
Resistance | 0.2 Ω |
Nominal current | 4.5 A |
Length | 37 mm |
Width | 37 mm |
Height | 1.8 mm |
CS | 5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 37 x 37 x 1.8 mm |
Type | WE-WPCC 760308201 |
RoHS-compliant | Yes |
Product type | Inductor |
WE-WPCC Wireless Power Charging coil
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes