X4 Tech Bobby Joey Jam Box Kids CD player Bluetooth, AUX, CD, USB, SD Incl. karaoke function, Incl. microphone Rose
Can be coupled to the smartphone and tablet via BluetoothNot only children in primary school by this music system with their extensive functions and the excellent sound thrilled.LI-ION rechargeable battery, including GS-power supply chargerThe latest…
- Warranty: 24 months
- Manufacturer: X4 Tech
Can be coupled to the smartphone and tablet via BluetoothNot only children in primary school by this music system with their extensive functions and the excellent sound thrilled.LI-ION rechargeable battery, including GS-power supply chargerThe latest…
- Warranty: 24 months
- Manufacturer: X4 Tech
X4 Tech Bobby Joey Jam Box Kids CD player
Can be coupled to the smartphone and tablet via Bluetooth
Not only children in primary school by this music system with their extensive functions and the excellent sound thrilled.
LI-ION rechargeable battery, including GS-power supply charger
The latest state of the art technology combined in one robust unit combined with a clear design. Your favorite songs can be easily and intuitively from external media play! Plays all popular formats and can additional information (ID3-Tags). The high-quality sound system has USB/SD-connection and Bluetooth support for your smartphone or tablet. The title can be selected via the player or the paired device. The switchable LED lighting effects in three colors, and the two removable microphone and the built-in rechargeable battery are the ideal combination for fun karaoke parties. The echo feature brings an additional entertaining effect. A hi-fi systems experience with very little space is required.
This text is machine translated.
Highlights & Details
- LED light effects in 3 colors
- With Sticker-Set
- Bluetooth
- Karaoke function
- USB/SD port
- Incl. 2 microphones
Facts
- Supported formats: CD/CD-R/CD-RW/USB/SD/MP3/WMA
- Compatibility: USB 1.1, 2.0, 3.0
- Maximum Support: 128 GB
- Music directly from your smartphone or tablet to music system transferable
- Duration: approx. 4 hours
- Transmission range Bluetooth: 10 meters
- USB/SD MMC: supports up to 99, 8-level folder subfolder
- Bluetooth 4.2
- ECHO-Function
- ID3-support (MP3/WMA): Singer, title, ID support V1+ V2
- Two microphone inputs 3.5 mm jack
- Two headphone connections 3.5 mm jack
- Stereo speakers
- 2000 mAh rechargeable battery:
- Connection (Micro USB/5 V) with GS-Adapter
- LCD-display function menu
- LED light: red, green, blue.
Delivery
- Bobby Joey Jam Box
- USB GS-power supply
- Line-In cable
- 2x detachable microphone
- Sticker-Set
- User manual.
- Warranty: 24 months
- Manufacturer: X4 Tech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Kids CD Players