Xiaomi Redmi 9A Dual SIM smartphone 32 GB 6.53 inch (16.6 cm) Dual SIM Android™ 9.0 Green
Impressive 6.53" HD+ displayThe large display lets you immerse yourself completely in the digital world.Low blue light content for a pleasant viewing experienceThanks to the blue light protection certificate, your eyes are still relaxed even after lo…
- Warranty: 24 months
- Manufacturer: Xiaomi
Impressive 6.53" HD+ displayThe large display lets you immerse yourself completely in the digital world.Low blue light content for a pleasant viewing experienceThanks to the blue light protection certificate, your eyes are still relaxed even after lo…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.53 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card |
RAM | 2 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Contract | None |
Colour | Green |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Width | 77.07 mm |
Height | 164.9 mm |
Depth | 9 mm |
Weight | 194 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Xiaomi Redmi 9A Smartphone, Ocean Green
Impressive 6.53" HD+ display
The large display lets you immerse yourself completely in the digital world.
Low blue light content for a pleasant viewing experience
Thanks to the blue light protection certificate, your eyes are still relaxed even after long use of the smartphone.
Powerful rechargeable battery with 5,000 mAh
this battery offers 34 days standby time – so you get power for a long time.
Long battery life
of the battery has a minimum of 1,000 charge cycles, so the smartphone can be used daily for more than two and a half years without noticeably removing the battery.
Higher processing power
of the MediaTek Helio G25 processor provides for reliable performance without delays.
The
13 MP AI camera on the back of the AI camera creates lasting memories by capturing your most beautiful moments in vivid colors.
Create fascinating videos
Try out something new and impress your friends by recording cool videos with the new kaleidoscope effect.
AI Beautify Selfie Camera
Show yourself from your best side.
Hand-held triggers
with the hand-held trigger let you easily capture group selfies. Simply show your palm to the Selfie camera to start the Selfie timer.
AI face recognition for unlocking
lightning fast unlock with the AI face recognition! Your smartphone recognizes your face and is unlocked immediately.
New noble look
on the back is a structured design, which prevents fingerprints and makes the device always look great.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.53 inch) HD+ dot drop display, 1600 x 720 p
- Powerful MediaTek Helio G25 Octa Core processor (8 x;2 GHz)
- 32 GB Internal memory (expandable via microSD card)
- Operating system: Android™ 9.0
Delivery
- Redmi 9A
- Power supply unit
- Charger with 5V/2A
- Micro USB cable
- SIM ejection tool
- Warranty card
- User manual
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones