Xlayer Colour-Line Power bank (spare battery) LiPo 4000 mAh 215851

  • Item no.: 1841010
  • Manufacturer no.: 215851
  • EAN: 4260074626896

The colorful power bank for on-the-go!Rechargeable batteries are empty smartphone with this power bank, in pocket format, is no longer a problem. The absolutely compact and extremely light additional battery is also in even the smallest of bags easil…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1841010
  • Manufacturer no.: 215851
  • EAN: 4260074626896

The colorful power bank for on-the-go!Rechargeable batteries are empty smartphone with this power bank, in pocket format, is no longer a problem. The absolutely compact and extremely light additional battery is also in even the smallest of bags easil…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Energy 14.8 Wh
  • Charging time of the power bank approx. 4 h
Charging slots 1
Capacity 4000 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology LiPo
Length 106 mm
Width 60 mm
Height 13 mm
Weight 106 g
Operating voltage 5 V via USB
Colour Red
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • Energy 14.8 Wh
  • Charging time of the power bank approx. 4 h
Charging slots 1
Capacity 4000 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology LiPo
Length 106 mm
Width 60 mm
Height 13 mm
Weight 106 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks