Xlyne X-Guard USB stick 64 GB Silver 7964002 USB 3.1
The classic 32GB X-GUARD Edition USB 3.1 memory stick secures your sensitive data securely and encrypted!
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Xlyne
The classic 32GB X-GUARD Edition USB 3.1 memory stick secures your sensitive data securely and encrypted!
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Xlyne
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 15 MBps |
Reading | 100 MBps |
Features | Aluminium casing , 256-bit AES encryption , Fingerprint scanner |
Colour | Silver |
Weight | 22 g |
Dim | (W x H x D) 20 x 8 x 70 mm |
Width | 20 mm |
Height | 8 mm |
Depth | 70 mm |
---|---|
Product type | USB stick |
Xlyne USB stick X-Guard 64GB USB 3.1
The classic 32GB X-GUARD Edition USB 3.1 memory stick secures your sensitive data securely and encrypted!
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.1 interface
- Read speeds of up to 100 MB/s
- Write speeds of up to 15 MB/s
- 2 partitions, 1 public and 1 backed up
- Secured partition accessible only with fingerprint
- 256bit AES encryption
- Stores up to 10 fingerprints
Delivery
- X-GUARD USB STICK
- Guidance digital on the stick.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Xlyne
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks