Yageo SX010M0047B2F-0511 Electrolytic capacitor Radial lead 2 mm 47 µF 10 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
Variants
SX series (low ESR & low impedance) 105 °C.
For high frequency applications, radial specification.
Applications:
PSUs, medical systems, HIFIs, and many others.
- Warranty: 24 months
- Manufacturer: Yageo
Variants
SX series (low ESR & low impedance) 105 °C.
For high frequency applications, radial specification.
Applications:
PSUs, medical systems, HIFIs, and many others.
- Warranty: 24 months
- Manufacturer: Yageo
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 47 µF |
Lifespan | 5000 h |
Content | 1 pc(s) |
Dim | (Ø x H) 5 mm x 11 mm |
(Ø) | 5 mm |
Height | 11 mm |
Type | SX010M0047B2F-0511 |
Nominal voltage | 10 V |
CS | 2 mm |
Tolerance ± | 20 % |
---|---|
Nominal voltage (details) | 10 V |
Capacity (elec.) | 47 µF |
Temperature range | +150 °C |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -40 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Yageo SX010M0047B2F-0511 Electrolytic capacitor Radial lead 2 mm 47 µF 10 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
SX series (low ESR & low impedance) 105 °C.
For high frequency applications, radial specification.
Applications:
PSUs, medical systems, HIFIs, and many others.
Highlights & Details
- Low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Yageo
Comments
For more information on this SX010M0047B2F-0511 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors