Yunpen YB03T1 Line filter + IEC socket 250 V AC 3 A 1.8 mH (L x W x H) 57 x 25.25 x 52.3 mm 1 pc(s)
Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).
- Warranty: 24 months
- Manufacturer: Yunpen
Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).
- Warranty: 24 months
- Manufacturer: Yunpen
Technical data
- Capacitor: Cx 0.1 uF - Cy 3300 pF
Features | + IEC socket |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Mounting type | Recess-mount |
Inductance (L) | 1.8 mH |
Capacity (elec.) | 3300 pF |
Nominal voltage | 250 V AC |
Nominal current | 3 A |
Nominal current - rounded value | 3 A |
Length | 57 mm |
Width | 25.25 mm |
Height | 52.3 mm |
---|---|
Min. temperature | -25 °C |
Max. temperature | +85 °C |
Manufacturer part # | 515442 |
Type | YB03T1 |
Content | 1 pc(s) |
Dim | (L x W x H) 57 x 25.25 x 52.3 mm |
Nominal voltage (details) | 125/250 V/AC (50/60Hz) |
Nominal current (details) | 3 A |
Connection | Flat pin connector 6.3 x 0.8 mm |
Temperature range | -25 - +85 °C |
RoHS-compliant | Yes |
Product type | Line filter |
Documents & Downloads
Mounted interference suppression filter with cold equpment connector
Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).
- Warranty: 24 months
- Manufacturer: Yunpen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters