
Highlights & Details
Universal line filter
Technical specifications
- Test symbols: UL, CSA, Cx 0.1 uF
- Cy 3300 pF
- Connection
Type C CEE 7/16 plug 2.8 mm
- Mounting type
Structure
- Inductance (L)
0.3 mH
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Length
68 mm
- Width
55 mm
- Height
25 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
521349
- Type
YG10T5
- Content
1 pc(s)
- Dim
(L x W x H) 68 x 55 x 25 mm
- Nominal voltage (details)
125/250 V/AC (50/60Hz)
- Nominal current (details)
10 A
- Connection
by spade connector (2.8 x 0.5 mm)
- Temperature range
-25 - +85 °C
- RoHS-compliant
Yes
- Product type
EMI filter
Documents & Downloads
Datasheet
Datasheet 521349 Yunpen 521349 YG10T5 EMI filter 250 V AC 10 A 0.3 mH (L x W x H) 68 x 55 x 25 mm 1 pc(s)
Conformity certificate
Conformity certificate 521349 Yunpen 521349 YG10T5 EMI filter 250 V AC 10 A 0.3 mH (L x W x H) 68 x 55 x 25 mm 1 pc(s)
Certificate
Certificate 521349 Yunpen 521349 YG10T5 EMI filter 250 V AC 10 A 0.3 mH (L x W x H) 68 x 55 x 25 mm 1 pc(s)




