Zettler Electronics AZ764-1C-24DE PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
Variants
12 V DC 16 1 change-over 12 V DC 16 1 maker 12 V DC 16 A 1 change-over 12 V DC 16 A 1 change-over 12 V DC 20 1 maker 12 V DC 20 1 maker 230 V AC 16 1 change-over 230 V AC 16 1 maker 24 V DC 16 1 change-over 24 V DC 16 A 1 change-over 24 V DC 16 A 1 change-over 24 V DC 16 A 1 maker 24 V DC 20 1 maker 24 V DC 20 1 maker
Zettler Electronics AZ764-1C-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Variants
12 V DC 16 1 change-over 12 V DC 16 1 maker 12 V DC 16 A 1 change-over 12 V DC 16 A 1 change-over 12 V DC 20 1 maker 12 V DC 20 1 maker 230 V AC 16 1 change-over 230 V AC 16 1 maker 24 V DC 16 1 change-over 24 V DC 16 A 1 change-over 24 V DC 16 A 1 change-over 24 V DC 16 A 1 maker 24 V DC 20 1 maker 24 V DC 20 1 maker
Zettler Electronics AZ764-1C-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ764-1C-24DE |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 1 change-over |
Contact material | AgNi |
Switching voltage (max.) | 300 V DC , 400 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 480 W |
Connection | Solder pins |
Response time | 7 ms |
---|---|
Fall time | 3 ms |
Durability | 3 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays