Zettler Electronics AZ956-12DE PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
Zettler Electronics AZ956-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ956-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ956-12DE |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2250 Ω |
Contact type | 1 change-over |
Switching voltage (max.) | 150 V DC , 125 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 30 W |
Connection | Solder pins |
Response time | 1 ms |
Fall time | 0.40 ms |
---|---|
Durability | 1 x 10E9 |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 13 mm |
Width | 7.62 mm |
Height | 6.9 mm |
Dim | (L x W x H) 13 x 7.62 x 6.9 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays