Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )



Item no.: 1082152 - 62 
Part number: 14.1503
EAN: 4009816024435
€ 25,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

2 in 1 digital meat/oven thermometer

Technical data

Station power supply AAA battery (1x), please order separately
Category Kitchen thermometer
Display digital
Material PVC

Description

simultaneous monitoring of the oven and the internal temperature, for the optimal preparation of meat and poultry, can be used for the oven or grill, also ideal for cooking at low temperatures, individual temperature requirements can be programmed, alarm warning when the target temperature is reached, timer and stop watch function, stainless steel probe with 1 m cable, magnet for fixing

Features

  • Range: T: 0…+300°C (+32 °F…+572 °F)
  • wall mounting or table standing, 72 x 24 x 87 mm, 112 g, 1x 1,5 V AAA battery included, SB


Here are other items made by TFA. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty