Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Feature Image


Item no.: 1267654 - 62 
Part number: WH2600
EAN: 4016138932485
€ 220,00

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Internet weather station WH2600

Technical data

  • Light sensor: 0 400.000 lux

Hub dimensions 77 x 55 x 57 mm
Thermo/hygro sensor dimensions 89 x 68 x 28 mm
Wind sensor dimensions 490 x 320 x 150 mm
Max. number of sensors 2
Functions Day, Anemometer, Solar data, Quartz clock, Max/min readings, Internet connection, Inside temperature, Inside RH, Apparent temperature (wind chill), Colour display, Date, Outside temperature, Outside RH, UV readings
Weight (station) 55 g
Weight (thermo/hygro sensor) 100 g
Weight (wind gauge) 1370 g
Outdoor humidity 1 99 %
Reading range - outdoor temperature -30 +65 °C
Indoor humidity 1 99 %
Reading range - indoor temperature -10 60 °C
Reading range - air pressure 300 1100 hPa
Precipitation 0 9999 mm
Wind speed 0.7 - 50 m/s km/h
Max. range 100 m
Insolation 0 3150 W/m²
Sensor power supply AAA battery (2x), please order separately, AA rechargeable battery (3x), included
Station power supply PSU, included
Signal type 868 MHz wireless, LAN
UV dose 0 up to 8000 w/c
UV index 0 up to 12
Forecasts for 12 to 24 hours
Category Wireless digital weather station
Display Digital
Case colour Black
Clock face colour Green-grey

Highlights & details

  • Weather notifications
  • Automatic data download
  • Data displayed as tables or charts
  • Network connection

Description

This text is machine translated.

The measuring data of the sensors are transmitted wirelessly to the base station. The base station transmits the measured data via LAN connection and your router if desired to www.wunderground.com. There is the measuring data around the world are available and you can set the measurement data from many different devices (e.g. smartphone, PC, tablet) retrieve and view (not possible for indoor temperature and humidity). The outdoor sensor has an integrated solar module. When the ambient light is sufficient, the 3 special rechargeable batteries (included). The power of the solar module is no longer sufficient for operation in the outdoor sensor, the batteries take over the power supply (e.g. at night).

Features

  • Connection via LAN (RJ45) to a network switch or router
  • Integrated antenna for the reception of the radio signals of the sensors· Indoor sensor: display for indicating the temperature/air humidity and air pressure (alternating)
  • Detachable wall bracket
  • Outdoor sensor: Mounting on the mast bracket
  • Power supply via 3 special rechargeable batteries (included)
  • Built-in solar charger
  • Temperature reading range: -50 to +25°C

Included in delivery

  • Base station with mains adapter
  • Network cable
  • Indoor unit includes wall bracket
  • Outdoor unit with 3 rechargeable batteries
  • Outdoor unit includes metal pole and fixing materials


Other customers also searched for:

Renkforce, WH2600

Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty