Total (€ 306.72 / piece)
€ 306.72
plus VAT.
Highlights & Details
Lead nonwoven battery XP12V2500
- maintenance-free
- Excellent high current performance
- Optimized for short unloading
- Grid plate excellent lead-calcium alloy for best corrosion resistance
Technical specifications
- Internal resistance 6.2 mΩ
- Short-circuit current 2046 A
- Dim
(W x H x D) 262 x 239 x 172 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
69.5 Ah
- Height
239 mm
- Weight
27.7 kg
- Content
1 pc(s)
- Type
XP12V2500
- Rechargeable
Yes
- Connector
M6 connector
- Depth
172 mm
- Width
262 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G 111052
- Pin type
F-M6
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 617800 GNB Sprinter XP12V2500 NAXP122500HP0FA VRLA 12 V 69.5 Ah AGM (W x H x D) 262 x 239 x 172 mm M6 connector Maintenance-fre
Security datasheet
Security datasheet 617800 GNB Sprinter XP12V2500 NAXP122500HP0FA VRLA 12 V 69.5 Ah AGM (W x H x D) 262 x 239 x 172 mm M6 connector Maintenance-fre
Description
Extremely powerful and compact AGM battery. Ideal for uninterruptible power supply (UPS) as well as for all other areas of the emergency power supply.
Features
- (No topping up) Maintenance-free
- over the entire service life
- Excellent high current performance high compressive, absorbent glass mat separator (AGM) technology
- Optimized for short unloading
- Very low self storage life
- Short recharge times
- Design Life: 12 years
- High Performance EUROBAT classification
- grid plates in excellent lead-calcium alloy for best corrosion resistance
- Very low gassing due to internal gas recombination rate of 99%
- outstanding power density
- Designed in consideration of the IEC 60896-21 / -22
- Completely recyclable
- UL (underwriters Laboratories) certified
- Proposal has no transport of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated. This text is machine translated.