Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 857126 - 62 
Part number: 80234
EAN: 4038373802347
€ 51,99
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
Car Problem Diagnosis Tool OBD II

Technical data

Suitable for All vehicles with OBD II sockets
Weight 250 g
Category OBD II diagnostics tool
Width 71 mm
Height 21 mm
Length 112 mm
Power supply Via OBD2 slot

Highlights & details

  • LCD display with backlight
  • Easy fault diagnosis by multi-vendor standard connector
  • Automatic detection of the vehicle

Description

The device detects 8000 different error messages of the codes P0, P2, P3 and U0 and the vehicle-specific codes P1, P3 and U1 of Audi, BMW, Ford, Mercedes Benz, Opel, VW, KIA, Honda, Hyundai, Nissan, Mazda, Mitsubishi, Toyota, Chrysler, etc. For all petrol-driven vehicles starting from make 2000 (diesel starting from 2003) with OBD II socket. Supports the protocols: ISO 9141, KWP2000, SAEJ1850 VPW, SAEJ1850 PWM and CAN.

This text is machine translated.

Features

  • Automatic vehicle and fault detection
  • Does not require a separate power supply
  • Display of the vehicle identification number
  • Engine control lamp/fault memory can be deleted
  • Anti-glare, 2-cell LC-display with background lighting
  • Incl. documentation of all error codes on CD.

Included in delivery

  • Includes storage pouch
  • CD with 8000 error codes
  • Instructions for use with 1000 most important error codes.


Here are other items made by CARTREND. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty